Add To Favorites
Product Overview
Digi-Key Part Number 493-4394-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCV1H330MCL1GS

Description CAP ALUM POLY 33UF 20% 50V SMD
Expanded Description 33µF ±20% 50V Aluminum Polymer Capacitor Radial, Can - SMD 49 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 49 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1.5A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4394-1

05:02:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 1,81300 18,13
25 1,64760 41,19
50 1,58200 79,10
100 1,38420 138,42
250 1,18652 296,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4394-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,94168
  • Digi-Reel® ? : 493-4394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback