Add To Favorites
Product Overview
Digi-Key Part Number 493-3979-1-ND
Quantity Available 13.149
Can ship immediately
Manufacturer

Manufacturer Part Number

PCS1C220MCL1GS

Description CAP ALUM POLY 22UF 20% 16V SMD
Expanded Description 22µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 45 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PCS Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1897 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 1.1A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14012-1-ND PCF1C220MCL1GS Nichicon Cut Tape (CT) ? 4.686 - Immediate
0,97000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3979-1

06:23:08 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,78900 7,89
25 0,72360 18,09
50 0,68380 34,19
100 0,59190 59,19
250 0,52612 131,53
500 0,44718 223,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3979-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,35454
  • Digi-Reel® ? : 493-3979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback