Add To Favorites
Product Overview
Digi-Key Part Number NHD-320240WX-COTFH-V#I041-ND
Quantity Available 642
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-320240WX-COTFH-V#I041

Description LCD MOD GRAPHIC 320X240 TRANSFL
Expanded Description Graphic LCD Display Module Transflective Gray FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NHD-320240WX-C0-TFH-V#I041
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules Character and Graphic LCD Display
Catalog Page 2744 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Newhaven Display Intl

Series -
Part Status Active
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size -
Viewing Area 81.40mm W x 61.00mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface Parallel, 8-Bit
Graphics Color Gray
Background Color White
Dot Size 0.23mm W x 0.23mm H
Dot Pitch 0.24mm W x 0.24mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names NHD-320240WX-C0-TFH-V#I041
NHD-320240WX-C0-TFH-V#I041-ND
NHD-320240WX-C0TFH-V#I041
NHD-320240WX-C0TFH-V#I041-ND
NHD320240WXCOTFHVI041

12:53:42 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,59000 56,59
5 53,19800 265,99
10 49,80200 498,02
50 46,97240 2.348,62
100 44,70840 4.470,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback