Add To Favorites
Product Overview
Digi-Key Part Number NHD-2.7-12864UCY3-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-2.7-12864UCY3

Description LCD OLED GRAPHIC 128 X 64 YLW
Expanded Description Graphic LCD Display Module Yellow OLED - Passive Matrix Parallel, 8-Bit, SPI 2.7" (68.58mm) 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NHD‐2.7‐12864UCY3
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules Character and Graphic OLED Displays
Featured Product Character and Graphic OLED Displays
Product Attributes Select All
Categories
Manufacturer

Newhaven Display Intl

Series -
Part Status Active
Display Type OLED - Passive Matrix
Display Mode -
Touchscreen -
Diagonal Screen Size 2.7" (68.58mm)
Viewing Area 66.00mm W x 33.00mm H
Backlight Without Backlight
Dot Pixels 128 x 64
Interface Parallel, 8-Bit, SPI
Graphics Color Yellow
Background Color Black
Dot Size 0.45mm W x 0.45mm H
Dot Pitch 0.48mm W x 0.48mm H
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NHD-2.7-12864UMY3-ND NHD-2.7-12864UMY3 Newhaven Display Intl Bulk ? 12 - Immediate
32,21000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names NHD2712864UCY3

11:33:28 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,17000 31,17
5 29,42800 147,14
10 27,46700 274,67
50 26,15940 1.307,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback