Add To Favorites
Product Overview
Digi-Key Part Number 644-1018-1-ND
Quantity Available 32.207
Can ship immediately
Manufacturer

Manufacturer Part Number

NX8045GB-8.000000MHZ

Description CRYSTAL 8.0000MHZ 8PF SMD
Expanded Description 8MHz ±50ppm Crystal 8pF 200 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX8045GB Series
Catalog Page 1638 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1018-1

23:30:19 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,48500 4,85
50 0,43680 21,84
100 0,38840 38,84
500 0,36896 184,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1018-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 31.000 - Immediate
  • Unit Price: 0,28244
  • Digi-Reel® ? : 644-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback