Add To Favorites
Product Overview
Digi-Key Part Number 644-1041-1-ND
Quantity Available 156.313
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA-25.000000MHZ-LN-CD-1

Description CRYSTAL 25.0000MHZ 8PF SMD
Expanded Description 25MHz ±50ppm Crystal 8pF 70 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX5032GA
Catalog Page 1638 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1041-1

22:05:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,52800 5,28
50 0,47520 23,76
100 0,42230 42,23
500 0,40120 200,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1041-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: 0,30714
  • Digi-Reel® ? : 644-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback