Add To Favorites
Product Overview
Digi-Key Part Number 644-1187-1-ND
Quantity Available 3.086
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA-16MHZ-STD-CSK-4

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±20ppm Crystal 8pF 50 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX5032GA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0,43000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names 644-1187-1

23:24:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59800 5,98
50 0,55800 27,90
100 0,49320 49,32
500 0,46728 233,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1187-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35400
  • Digi-Reel® ? : 644-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback