Add To Favorites
Product Overview
Digi-Key Part Number 644-1134-1-ND
Quantity Available 4.700
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA-12.000M-STD-CSU-2

Description CRYSTAL 12.0000MHZ 8PF SMD
Expanded Description 12MHz ±50ppm Crystal 8pF 150 Ohm -40°C ~ 150°C AEC-Q200 Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1134-1

19:20:30 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,99200 9,92
50 0,92740 46,37
100 0,81950 81,95
500 0,77638 388,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1134-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,58817
  • Digi-Reel® ? : 644-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback