Add To Favorites
Product Overview
Digi-Key Part Number 644-1208-1-ND
Quantity Available 29.219
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SA-32MHZ-EXS00A-CS02368

Description CRYSTAL 32.0000MHZ 9PF SMD
Expanded Description 32MHz ±10ppm Crystal 9pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225SA-32MHZ-EXS00A-CS02368
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±16ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1208-1

09:33:50 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68100 6,81
50 0,63600 31,80
100 0,56190 56,19
500 0,53238 266,19
1.000 0,44365 443,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1208-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,38987
  • Digi-Reel® ? : 644-1208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback