Add To Favorites
Product Overview
Digi-Key Part Number 644-1251-6-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SA-32M-EXS00A-02994

Description CRYSTAL 32.0000MHZ 16PF SMD
Expanded Description 32MHz ±10ppm Crystal 16pF 50 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225SA-32M-EXS00A-02994 Spec
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SA
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1251-6

17:19:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62600 6,26
50 0,58520 29,26
100 0,51710 51,71
500 0,48986 244,93
1.000 0,40822 408,22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback