Add To Favorites
Product Overview
Digi-Key Part Number 644-1109-1-ND
Quantity Available 20.820
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SA-26.000000MHZ-G2

Description CRYSTAL 26.0000MHZ 10PF SMD
Expanded Description 26MHz ±10ppm Crystal 10pF 50 Ohm -20°C ~ 75°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225SA-26.000000MHZ-G2
Catalog Page 1639 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±11ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1109-1

11:11:11 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76700 7,67
50 0,71660 35,83
100 0,63330 63,33
500 0,59998 299,99
1.000 0,49999 499,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1109-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,43938
  • Digi-Reel® ? : 644-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback