Add To Favorites
Product Overview
Digi-Key Part Number 644-1267-1-ND
Quantity Available 7.015
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SA-25.000M-STD-CSR-3

Description CRYSTAL 25.0000MHZ 8PF SMD
Expanded Description 25MHz ±15ppm Crystal 8pF 50 Ohm -10°C ~ 75°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225SA-STD-CSR-3
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1267-1

01:05:04 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64300 6,43
50 0,60160 30,08
100 0,53160 53,16
500 0,50360 251,80
1.000 0,41967 419,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1267-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36880
  • Digi-Reel® ? : 644-1267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback