Add To Favorites
Product Overview
Digi-Key Part Number 644-1182-1-ND
Quantity Available 25.516
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SA-16MHZ-STD-CSR-6

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±15ppm Crystal 8pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225SA-STD-CSR-6
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1182-1

11:24:28 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75200 7,52
50 0,70380 35,19
100 0,62190 62,19
500 0,58912 294,56
1.000 0,49094 490,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1182-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,43143
  • Digi-Reel® ? : 644-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback