Add To Favorites
Product Overview
Digi-Key Part Number 644-1099-1-ND
Quantity Available 13.117
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SA-16.000000MHZ-B3

Description CRYSTAL 16.0000MHZ 7.2PF SMD
Expanded Description 16MHz ±10ppm Crystal 7.2pF 80 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225SA-16.000000MHZ-B3
Catalog Page 1639 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 7.2pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1099-1

21:15:33 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,77900 7,79
50 0,72860 36,43
100 0,64390 64,39
500 0,61002 305,01
1.000 0,50836 508,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1099-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,44674
  • Digi-Reel® ? : 644-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback