Add To Favorites
Product Overview
Digi-Key Part Number 644-1177-1-ND
Quantity Available 6.129
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GB-20MHZ-STD-CRA-2

Description CRYSTAL 20.0000MHZ 8PF SMD
Expanded Description 20MHz ±50ppm Crystal 8pF 100 Ohm -40°C ~ 150°C AEC-Q200 Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225GB-STD-CRA-2 Series
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1177-1

04:13:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78000 7,80
50 0,72860 36,43
100 0,64390 64,39
500 0,61002 305,01
1.000 0,50835 508,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1177-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44673
  • Digi-Reel® ? : 644-1177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback