Add To Favorites
Product Overview
Digi-Key Part Number 644-1160-1-ND
Quantity Available 92.037
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GA-26MHZ-TI

Description CRYSTAL 26.0000MHZ 10PF SMD
Expanded Description 26MHz ±20ppm Crystal 10pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225GA Spec
Catalog Page 1639 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±40ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1160-1

15:59:12 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,55100 5,51
50 0,51580 25,79
100 0,45580 45,58
500 0,43176 215,88
1.000 0,35981 359,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1160-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,32710
  • Digi-Reel® ? : 644-1160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback