Add To Favorites
Product Overview
Digi-Key Part Number 644-1169-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NX2520SA-16MHZ-STD-CSW-5

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±15ppm Crystal 8pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX2520SA-STD-CSW-5
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX2520SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1169-1

22:28:17 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,95500 9,55
50 0,89300 44,65
100 0,78920 78,92
500 0,74764 373,82
1.000 0,62304 623,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1169-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,54752
  • Digi-Reel® ? : 644-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback