Add To Favorites
Product Overview
Digi-Key Part Number 644-1059-1-ND
Quantity Available 14.391
Can ship immediately
Manufacturer

Manufacturer Part Number

NX2520SA-16.000000MHZ

Description CRYSTAL 16.0000MHZ 10PF SMD
Expanded Description 16MHz ±10ppm Crystal 10pF 80 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX2520SA 16-48MHz Spec
Catalog Page 1638 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX2520SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1059-1

22:11:41 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,15700 11,57
50 1,13000 56,50
100 0,96860 96,86
500 0,94172 470,86
1.000 0,79643 796,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1059-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,68489
  • Digi-Reel® ? : 644-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback