Add To Favorites
Product Overview
Digi-Key Part Number 644-1213-1-ND
Quantity Available 6.215
Can ship immediately
Manufacturer

Manufacturer Part Number

NX2016SA-26MHZ-EXS00A-CS06025

Description CRYSTAL 26.0000MHZ 8PF SMD
Expanded Description 26MHz ±15ppm Crystal 8pF 100 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX2016SA-26MHZ-EXS00A-CS06025
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX2016SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±20ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1213-1

22:05:13 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
50 0,66240 33,12
100 0,58540 58,54
500 0,55456 277,28
1.000 0,46213 462,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1213-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40612
  • Digi-Reel® ? : 644-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback