Add To Favorites
Product Overview
Digi-Key Part Number 811-1915-5-ND
Quantity Available 465
Can ship immediately
Manufacturer

Manufacturer Part Number

UWR-12/665-D5A-C

Description CONV DC/DC 12V 665MA SGL A T/H
Expanded Description Isolated Module DC DC Converter 1 Output 12V 665mA 4.7V - 7.25V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UWR, 6-10W
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2613 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 7.25V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 665mA
Power (Watts) - Manufacture Series 8W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
Operating Temperature -40°C ~ 70°C
Efficiency 78%
 
Additional Resources
Standard Package ? 16
Other Names 811-1915-5
UWR12665D5AC

21:11:32 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 67,64000 67,64
10 65,68000 656,80
25 65,18880 1.629,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback