Add To Favorites
Product Overview
Digi-Key Part Number 811-2329-1-ND
Quantity Available 371
Can ship immediately
Manufacturer

Manufacturer Part Number

ULT-5/5-D48PM-C

Description DC/DC CONVERTER 5V 5A 25W BRICK
Expanded Description Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ULT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series ULT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series 25W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/32 Brick
Size / Dimension 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2329-1

20:57:31 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,85000 23,85
5 23,69200 118,46
10 23,52700 235,27
25 23,19560 579,89
50 22,53300 1.126,65
100 22,03590 2.203,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2329-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 21,39405
  • Digi-Reel® ? : 811-2329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback