Add To Favorites
Product Overview
Digi-Key Part Number 811-2331-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ULT-12/2.5-D48P-C

Description DC/DC CONVERTER 12V 2.5A 30W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ULT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series ULT
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/32 Brick
Size / Dimension 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names 811-2331
ULT1225D48PC

15:52:05 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,36000 23,36
5 23,17600 115,88
10 22,99600 229,96
25 22,67480 566,87
50 22,01420 1.100,71
100 20,97970 2.097,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback