Add To Favorites
Product Overview
Digi-Key Part Number 811-2790-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

ULS-5/20-D48NM-C

Description DC/DC CONVERT 5V 20A
Expanded Description Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ULS Series, 100-Watt Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series ULS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/16 Brick
Size / Dimension 1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 91%
 
Additional Resources
Standard Package ? 1
Other Names 811-2790-1

11:07:52 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,77000 34,77
5 34,52800 172,64
10 34,28700 342,87
25 33,80440 845,11
50 32,83840 1.641,92
100 32,11420 3.211,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2790-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 31,17880
Send Feedback