Add To Favorites
Product Overview
Digi-Key Part Number 811-1880-5-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

UHE-3.3/7500-Q12-C

Description CONV DC/DC 7.5A 3.3V T/H
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 7.5A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UHE Series Datasheet
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2613 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UHE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 7.5A
Power (Watts) - Manufacture Series 24W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 9-DIP Module, 8 Leads
Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 811-1880-5
UHE337500Q12C

01:17:36 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,43000 58,43
5 53,05200 265,26
10 50,84900 508,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback