Add To Favorites
Product Overview
Digi-Key Part Number 811-2694-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

UEI-12/5-Q48N-C

Description DC/DC CONVERTER 12V 60W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 5A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UEI Series, 50-60W Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UEI
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89.9%
Mounting Type Through Hole
Package / Case 9-DIP Module, 6 Leads
Size / Dimension 1.90" L x 1.50" W x 0.38" H (48.3mm x 38.1mm x 9.7mm)
 
Additional Resources
Standard Package ? 15
Other Names 811-2694
UEI125Q48NC

03:34:32 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,17000 56,17
5 55,70600 278,53
10 55,25200 552,52
25 54,45920 1.361,48
50 52,82640 2.641,32
100 49,31470 4.931,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback