Add To Favorites
Product Overview
Digi-Key Part Number 811-1990-1-ND
Quantity Available 2.814
Can ship immediately
Manufacturer

Manufacturer Part Number

OKY-T/3-D12N-C

Description CONV DC/DC 15W 12VIN 3AOUT
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 3A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKY-T/3-D12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 17W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-1990-1

23:00:06 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
5 5,91000 29,55
10 5,87300 58,73
25 5,76160 144,04
50 5,61300 280,65
100 5,20390 520,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1990-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 4,79978
  • Digi-Reel® ? : 811-1990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback