Add To Favorites
Product Overview
Digi-Key Part Number 811-2287-1-ND
Quantity Available 605
Can ship immediately
Manufacturer

Manufacturer Part Number

OKI-T/3-W32P-C

Description CONN DC/DC 3A 24VIN POS SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 4.5 V 3A 9V - 32V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets OKI-T/3-W32 Series Datasheet
Product Training Modules OKI-T/3-W32 POL DC/DC Converter
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKI-T/3-W32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 32V
Voltage - Output 1 0.7525 ~ 4.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 14W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-2287-1

19:22:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,48000 8,48
5 8,41600 42,08
10 8,35400 83,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2287-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 8,11064
  • Digi-Reel® ? : 811-2287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback