Add To Favorites
Product Overview
Digi-Key Part Number 811-2691-1-ND
Quantity Available 1.921
Can ship immediately
Manufacturer

Manufacturer Part Number

NTE0505MC-R

Description DC/DC SM 1W 5-5V SINGLE 1KV
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NTE Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series NTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Surface Mount
Package / Case 14-SMD Module, 8 Leads
Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)
Operating Temperature -40°C ~ 85°C
Efficiency 68%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-2691-1

05:35:58 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
5 7,57200 37,86
10 7,52700 75,27
25 7,48080 187,02
50 7,29480 364,74
100 6,92310 692,31
250 6,45848 1.614,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2691-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 6,02758
  • Digi-Reel® ? : 811-2691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.921 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 811-1679-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.073 - Immediate
  • Unit Price: 7,63000
Send Feedback