Add To Favorites
Product Overview
Digi-Key Part Number 811-1732-5-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

BWR-15/670-D12A-C

Description CONV DC/DC +/-15V +/-670MA DIP
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BWR 15-20W, A-Series
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2610 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series BWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 670mA, 670mA
Power (Watts) - Manufacture Series 20W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 8-DIP Module (7 Leads)
Size / Dimension 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 83%
 
Additional Resources
Standard Package ? 18
Other Names 811-1732-5
BWR15670D12AC

05:29:27 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 84,65000 84,65
10 81,63200 816,32
25 80,42160 2.010,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback