Add To Favorites
Product Overview
Digi-Key Part Number 811-1730-5-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

BWR-12/830-D12A-C

Description CONV DC/DC +/-12V +/-830MA DIP
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BWR 15-20W, A-Series
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2610 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series BWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 830mA, 830mA
Power (Watts) - Manufacture Series 20W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 100°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 8-DIP Module, 7 Leads
Size / Dimension 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names 811-1730-5
BWR12830D12AC

05:58:26 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 83,26000 83,26
10 80,28800 802,88
25 79,09760 1.977,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback