Add To Favorites
Product Overview
Digi-Key Part Number 811-2479-1-ND
Quantity Available 3.072
Can ship immediately
Manufacturer

Manufacturer Part Number

82104C

Description FIXED IND 100UH 160MA 3.5 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 160mA 3.5 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 8200C Series
Product Training Modules Magnetics Products Offering
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 8200
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±10%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.5 Ohm Max
Q @ Freq 40 @ 800kHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2479-1

08:06:52 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
25 0,29320 7,33
50 0,26720 13,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2479-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,23855
  • Digi-Reel® ? : 811-2479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback