Add To Favorites
Product Overview
Digi-Key Part Number 811-1157-1-ND
Quantity Available 10.756
Can ship immediately
Manufacturer

Manufacturer Part Number

45222C

Description FIXED IND 2.2UH 4.5A 26 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 4.5A 26 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4500 Series
Product Training Modules Magnetics Products Offering
Catalog Page 1667 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 4500
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-1157-1

06:50:58 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
25 0,54160 13,54
50 0,52340 26,17
100 0,50510 50,51
250 0,48676 121,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1157-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,43459
  • Digi-Reel® ? : 811-1157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback