Add To Favorites
Product Overview
Digi-Key Part Number 811-2446-1-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

22R476MC

Description FIXED IND 47MH 33MA 154 OHM SMD
Expanded Description 47mH Unshielded Wirewound Inductor 33mA 154 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2200RM Series
Product Training Modules Magnetics Products Offering
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 2200RM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47mH
Tolerance ±10%
Current Rating 33mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 154 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.311" (7.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2446-1

05:21:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,77400 7,74
50 0,75800 37,90
100 0,71100 71,10
250 0,69536 173,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2446-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,62084
  • Digi-Reel® ? : 811-2446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback