Add To Favorites
Product Overview
Digi-Key Part Number 490-12513-1-ND
Quantity Available 19.839
Can ship immediately
Manufacturer

Manufacturer Part Number

TZY2K450AC01R00

Description CAP TRIMMER 8-45PF 25V TOP ADJ
Expanded Description 8 ~ 45pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 8 ~ 45pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12513-1

09:34:52 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,86400 8,64
50 0,63600 31,80
100 0,50550 50,55
250 0,42400 106,00
500 0,38320 191,60
1.000 0,35061 350,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12513-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,24461
  • Digi-Reel® ? : 490-12513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback