Add To Favorites
Product Overview
Digi-Key Part Number 490-1992-1-ND
Quantity Available 21.999
Can ship immediately
Manufacturer

Manufacturer Part Number

TZC3P200A110R00

Description CAP TRIMMER 5-20PF 100V SMD
Expanded Description 5 ~ 20pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2125 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 5 ~ 20pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.067" (1.70mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1992-1

00:21:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,95900 9,59
50 0,77520 38,76
100 0,61190 61,19
250 0,50988 127,47
500 0,45890 229,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1992-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,31614
  • Digi-Reel® ? : 490-1992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback