Add To Favorites
Product Overview
Digi-Key Part Number 490-1991-1-ND
Quantity Available 7.447
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4Z250BA10R00

Description CAP TRIMMER 4-25PF 50V SMD
Expanded Description 4 ~ 25pF Trimmer Capacitor 50V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 4 ~ 25pF
Adjustment Type Top Adjustment
Voltage - Rated 50V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1991-1

14:02:02 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,51700 15,17
50 1,33200 66,60
100 1,07300 107,30
250 0,88800 222,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1991-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,62902
  • Digi-Reel® ? : 490-1991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback