Add To Favorites
Product Overview
Digi-Key Part Number 490-7147-1-ND
Quantity Available 7.052
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4R500BB10R00

Description CAP TRIMMER 7-50PF 50V SMD
Expanded Description 7 ~ 50pF Trimmer Capacitor 50V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 7 ~ 50pF
Adjustment Type Top Adjustment
Voltage - Rated 50V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7147-1

15:11:59 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,72000 17,20
50 1,50980 75,49
100 1,21630 121,63
250 1,00660 251,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7147-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,71300
  • Digi-Reel® ? : 490-7147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback