Add To Favorites
Product Overview
Digi-Key Part Number 490-1978-1-ND
Quantity Available 20.323
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4P400AA10R00

Description CAP TRIMMER 8.5-40PF 100V SMD
Expanded Description 8.5 ~ 40pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 8.5 ~ 40pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 490-1978-1

00:02:09 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,95000 9,50
50 0,76860 38,43
100 0,60670 60,67
250 0,50564 126,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1978-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,36406
  • Digi-Reel® ? : 490-1978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback