Add To Favorites
Product Overview
Digi-Key Part Number 583-1095-1-ND
Quantity Available 31.449
Can ship immediately
Manufacturer

Manufacturer Part Number

TRC103

Description IC RF TXRX ISM<1GHZ 32-WFQFN
Expanded Description IC RF TxRx Only General ISM < 1GHz 863MHz ~ 960MHz 32-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets TRC103
Catalog Page 590 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, OOK
Frequency 863MHz ~ 960MHz
Data Rate (Max) 200kbps
Power - Output 11dBm
Sensitivity -112dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 3.5mA
Current - Transmitting 16mA ~ 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1095-1

02:02:30 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,52000 4,52
10 4,03900 40,39
25 3,63520 90,88
100 3,31210 331,21
250 2,98896 747,24
500 2,68200 1.341,00
1.000 2,26192 2.261,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1095-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 2,04650
  • Digi-Reel® ? : 583-1095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback