Add To Favorites
Product Overview
Digi-Key Part Number 490-4677-1-ND
Quantity Available 6.212
Can ship immediately
Manufacturer

Manufacturer Part Number

SFSCE10M7WF05-R0

Description FILTER 10.7 MHZ 325 KHZ BAND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Filters for IF, Part Numbering
Catalog Page 1651 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SFSCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 10.7MHz Center
Impedance 470 Ohm
Bandwidth 325kHz
Insertion Loss 6dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1715 (4538 Metric), 4 PC Pad
Size / Dimension 0.177" L x 0.150" W (4.50mm x 3.80mm)
Height (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4677-1

09:49:05 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 3,88000 38,80
25 3,32600 83,15
50 3,24660 162,33
100 3,16730 316,73
250 2,37552 593,88
500 2,29632 1.148,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4677-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,01558
  • Digi-Reel® ? : 490-4677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback