Add To Favorites
Product Overview
Digi-Key Part Number 490-1230-1-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

SFECV10M7JA00-R0

Description FILTER 10.7MHZ 150KHZ BANDWIDTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECV
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 150kHz
Insertion Loss 5.5dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 2706 (6915 Metric), 3 PC Pad
Size / Dimension 0.272" L x 0.059" W (6.90mm x 1.50mm)
Height (Max) 0.067" (1.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1230-1

11:20:40 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,93800 9,38
25 0,90760 22,69
50 0,74120 37,06
100 0,66540 66,54
250 0,60500 151,25
500 0,57470 287,35
1.000 0,51422 514,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1230-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,46747
  • Digi-Reel® ? : 490-1230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback