Add To Favorites
Product Overview
Digi-Key Part Number 490-4680-1-ND
Quantity Available 24.395
Can ship immediately
Manufacturer

Manufacturer Part Number

SFECF10M7FA00-R0

Description FILTER 10.7 MHZ 280 KHZ BAND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CERAFIL® SF Part Numbering
Catalog Page 1651 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECF
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 280kHz
Insertion Loss 3dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1412 (3531 Metric), 6 PC Pad
Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max) 0.055" (1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4680-1

17:17:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,60000 16,00
25 1,07120 26,78
50 0,95360 47,68
100 0,87360 87,36
250 0,78380 195,95
500 0,76746 383,73
1.000 0,55519 555,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4680-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,50471
  • Digi-Reel® ? : 490-4680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback