Add To Favorites
Product Overview
Digi-Key Part Number 490-11899-1-ND
Quantity Available 47.247
Can ship immediately
Manufacturer

Manufacturer Part Number

SF2124E

Description SAW FILTER RF 2441.8MHZ SM3030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SF2124E
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 2.442GHz
Bandwidth 83.5MHz
Insertion Loss 2.1dB
Ratings AEC-Q200
Applications ISM
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11899-1

11:47:31 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,74200 17,42
25 1,27760 31,94
50 1,24860 62,43
100 1,21940 121,94
250 1,10332 275,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11899-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 47.000 - Immediate
  • Unit Price: 0,97660
  • Digi-Reel® ? : 490-11899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback