Add To Favorites
Product Overview
Digi-Key Part Number 583-1182-1-ND
Quantity Available 2.223
Can ship immediately
Manufacturer

Manufacturer Part Number

SF1186K-3

Description SAW RF FILTER 1575.42 MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SF1186K-3
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1575.42MHz
Bandwidth 40MHz
Insertion Loss 0.9dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.057" L x 0.045" W (1.45mm x 1.15mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1182-1

07:14:19 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,78500 7,85
25 0,76000 19,00
50 0,62080 31,04
100 0,55750 55,75
250 0,50676 126,69
500 0,48144 240,72
1.000 0,43076 430,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1182-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36856
  • Digi-Reel® ? : 583-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback