Add To Favorites
Product Overview
Digi-Key Part Number 490-7799-1-ND
Quantity Available 1.119
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA610-E23H1A-1

Description ACCELEROMETER 1.5G ANALOG 8SMD
Expanded Description Accelerometer X Axis ±1.5g 50Hz 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SCA610-E23H1A
Product Training Modules MEMS Sensor Overview
Featured Product Murata - MEMS Sensors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series Automotive, AEC-Q100, SCA610
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X
Acceleration Range ±1.5g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 1333
Bandwidth 50Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7799-1

15:50:57 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,10000 34,10
10 29,44800 294,48
25 27,12320 678,08
50 24,02320 1.201,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7799-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 21,13480
  • Digi-Reel® ? : 490-7799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback