Add To Favorites
Product Overview
Digi-Key Part Number 583-1070-1-ND
Quantity Available 6.879
Can ship immediately
Manufacturer

Manufacturer Part Number

RO3073E

Description SAW RES 315.0000MHZ SMD
Expanded Description 315MHz SAW Resonator ±0.032ppm -40°C ~ 105°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RO3073E
RoHS Information ROxxxxE Material Declaration
Catalog Page 591 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 315MHz
Frequency Stability ±0.032ppm
Frequency Tolerance ±75kHz
Features -
Capacitance -
Impedance -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height 0.054" (1.38mm)
 
Additional Resources
Standard Package ? 1
Other Names 583-1070-1

06:50:36 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97500 9,75
50 0,91100 45,55
100 0,80620 80,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1070-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,72560
  • Digi-Reel® ? : 583-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback