Add To Favorites
Product Overview
Digi-Key Part Number 490-9279-1-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

RDER73A224MUE1H03A

Description CAP CER 0.22UF 1KV X7R RADIAL
Expanded Description 0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.303" L x 0.157" W (7.70mm x 4.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8949-ND RDER73A224MUB1H03B Murata Electronics North America Bulk ? 1.414 - Immediate
1,68000 1
Additional Resources
Standard Package ? 1
Other Names 490-9279-1

00:34:04 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 1,81600 18,16
50 1,59400 79,70
100 1,28420 128,42
250 1,06272 265,68
500 0,95202 476,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9279-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,66421
Send Feedback