Add To Favorites
Product Overview
Digi-Key Part Number 490-7518-1-ND
Quantity Available 6.821
Can ship immediately
Manufacturer

Manufacturer Part Number

RCER71H106MWM1H03A

Description CAP CER 10UF 50V X7R RADIAL
Expanded Description 10µF ±20% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11888-ND RCER71H106MWK1H03B Murata Electronics North America Bulk ? 1.874 - Immediate
1,67000 1
Additional Resources
Standard Package ? 1
Other Names 490-7518-1

09:08:37 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,20000 2,20
10 1,80700 18,07
50 1,58700 79,35
100 1,27840 127,84
250 1,05800 264,50
500 0,94778 473,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7518-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,66123
Send Feedback