Add To Favorites
Product Overview
Digi-Key Part Number 490-8507-1-ND
Quantity Available 2.658
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG18BC4R7MM1RB

Description THERMISTOR
Expanded Description PTC Resettable Fuse 20V 155mA Ih Surface Mount 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series POSISTOR® PRG18BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 20V
Current - Max 5A
Current - Hold (Ih) (Max) 155mA
Current - Trip (It) 330mA
R Min/Max -
Time to Trip -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-8507-1

22:52:03 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,50400 5,04
25 0,44320 11,08
50 0,36820 18,41
100 0,31370 31,37
250 0,28640 71,60
500 0,27276 136,38
1.000 0,23867 238,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8507-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,20767
  • Digi-Reel® ? : 490-8507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback