Add To Favorites
Product Overview
Digi-Key Part Number 490-7736-1-ND
Quantity Available 4.285
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT10HH501100PNL

Description CMC 10A 2LN 500 OHM SMD AEC-Q200
Expanded Description 2 Line Common Mode Choke Surface Mount 500 Ohm @ 10MHz 10A DCR 4.1 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PLT10HHyyyyyyPNy Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series PLT10H
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 500 Ohm @ 10MHz
Inductance @ Frequency -
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 4.1 mOhm
Voltage Rating - DC 100V
Voltage Rating - AC -
Operating Temperature -55°C ~ 105°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.508" L x 0.358" W ( 12.90mm x 9.10mm)
Height (Max) 0.370" (9.40mm)
Package / Case Vertical, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7736
490-7736-1
490-7736-ND

01:06:15 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 4,93500 49,35
25 4,23080 105,77
50 4,12980 206,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7736-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 4.125 - Immediate
  • Unit Price: 3,66272
  • Digi-Reel® ? : 490-7736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback